50308-xxxxx-xxx 2.0 mm Pitch WTB Wafer Connector Series

ACES Group wafer connectors support circuit options ranging from 2 to 14, catering to space-constrained devices

Image of Aces Connectors 50308-xxxxx-xxx 2.0 mm Pitch WTB Wafer Connector ACES Group 50308-xxxxx-xxx 2.0 mm pitch wire-to-board (WTB) wafer connectors are designed for surface-mount (SMT) straight and right-angle (S/R R/A) applications, providing robust connectivity for high-current electronic systems. With a compact 5.8 mm height and support for wire gauges from 26 AWG to 30 AWG, these connectors offer flexible current ratings up to 3.0 A, making them ideal for power-intensive applications. The high-density design supports circuit options ranging from 2 to 14, catering to space-constrained devices. These connectors ensure efficient performance with low contact resistance (55 mΩ max) and high insulation resistance (1,000 MΩ min), operating reliably across a -40°C to +85°C temperature range. Compliant with industry standards such as EIA-364 and UL 94V-0, the 50308 series is engineered for durability and safety. They also possess all relevant industry certifications such as ISO 9001, ISO 14001, environmental management systems (EMS), and many others.

Features
  • Circuits: 2, 3, 4, 5, 6, 7, 8, 9, 10, 13, and 14
  • 2.0 mm pitch for high-density applications
  • Supports 26 AWG (3.0 A) to 30 AWG (1.5 A)
  • Compact height: 5.8 mm
  • SMT straight/right-angle design
  • High insulation resistance: ≥1,000 MΩ
  • Meets EIA-364 and UL 94V-0 standards
Applications
  • Consumer electronics
  • Automotive electronics
  • Industrial automation
  • Medical devices
  • Telecommunications
  • Portable devices
  • Embedded systems
  • Home appliances
  • Robotics
  • IoT devices

50308 Wafer Connector Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3P, 2.0MM PITCH WTB WAFER CONN.50308-0030N-0023P, 2.0MM PITCH WTB WAFER CONN.610 - Immediate$0.16View Details
4P, 2.0MM PITCH WTB WAFER CONN.50308-0040N-0024P, 2.0MM PITCH WTB WAFER CONN.139 - Immediate$0.17View Details
5P, 2.0MM PITCH WTB WAFER CONN.50308-0050N-0025P, 2.0MM PITCH WTB WAFER CONN.612 - Immediate$0.19View Details
6P, 2.0MM PITCH WTB WAFER CONN.50308-0060N-0026P, 2.0MM PITCH WTB WAFER CONN.700 - Immediate$0.22View Details
8P, 2.0MM PITCH WTB WAFER CONN.50308-0080N-0028P, 2.0MM PITCH WTB WAFER CONN.698 - Immediate$0.23View Details
9P, 2.0MM PITCH WTB WAFER CONN.50308-0090N-0029P, 2.0MM PITCH WTB WAFER CONN.700 - Immediate$0.28View Details
10P, 2.0MM PITCH WTB WAFER CONN.50308-0100N-00210P, 2.0MM PITCH WTB WAFER CONN.250 - Immediate$0.29View Details
13P, 2.0MM PITCH WTB WAFER CONN.50308-0130N-00213P, 2.0MM PITCH WTB WAFER CONN.700 - Immediate$0.40View Details
14P, 2.0MM PITCH WTB WAFER CONN.50308-0140N-00214P, 2.0MM PITCH WTB WAFER CONN.700 - Immediate$0.43View Details

50389 Wafer Connector Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
5P, 2.0MM WTB CONN HOUSING50389-005H0H0-0015P, 2.0MM WTB CONN HOUSING900 - Immediate$0.07View Details
3P, 2.0MM WTB CONN HOUSING50389-003H0H0-0013P, 2.0MM WTB CONN HOUSING1000 - Immediate$0.07View Details
2P, 2.0MM WTB CONN HOUSING50389-002H0H0-0012P, 2.0MM WTB CONN HOUSING1000 - Immediate$0.07View Details
4P, 2.0MM WTB CONN HOUSING50389-004H0H0-0014P, 2.0MM WTB CONN HOUSING955 - Immediate$0.07View Details
6P, 2.0MM WTB CONN HOUSING50389-006H0H0-0016P, 2.0MM WTB CONN HOUSING983 - Immediate$0.07View Details
8P, 2.0MM WTB CONN HOUSING50389-008H0H0-0018P, 2.0MM WTB CONN HOUSING1000 - Immediate$0.08View Details
7P, 2.0MM WTB CONN HOUSING50389-007H0H0-0017P, 2.0MM WTB CONN HOUSING875 - Immediate$0.08View Details
10P, 2.0MM WTB CONN HOUSING50389-010H0H0-00110P, 2.0MM WTB CONN HOUSING1000 - Immediate$0.08View Details
9P, 2.0MM WTB CONN HOUSING50389-009H0H0-0019P, 2.0MM WTB CONN HOUSING1000 - Immediate$0.08View Details
11P, 2.0MM WTB CONN HOUSING50389-011H0H0-00111P, 2.0MM WTB CONN HOUSING1000 - Immediate$0.08View Details
14P, 2.0MM WTB CONN HOUSING50389-014H0H0-00114P, 2.0MM WTB CONN HOUSING995 - Immediate$0.09View Details
Published: 2025-07-09