
50389-014H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50389-014H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50389-014H0H0-001 |
Description | 14P, 2.0MM WTB CONN HOUSING |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07700 | £0.77 |
| 25 | £0.07200 | £1.80 |
| 50 | £0.06840 | £3.42 |
| 100 | £0.06520 | £6.52 |
| 250 | £0.06112 | £15.28 |
| 500 | £0.05822 | £29.11 |
| 1,000 | £0.05542 | £55.42 |
| 3,000 | £0.05128 | £153.84 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

