
50389-009H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50389-009H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50389-009H0H0-001 |
Description | 9P, 2.0MM WTB CONN HOUSING |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.06600 | £1.65 |
| 50 | £0.06300 | £3.15 |
| 100 | £0.06000 | £6.00 |
| 250 | £0.05624 | £14.06 |
| 500 | £0.05352 | £26.76 |
| 1,000 | £0.05097 | £50.97 |
| 3,000 | £0.04716 | £141.48 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

