Aluminum Foil Tape 431

3M’s™ tape is designed for numerous applications such as heat shielding and reflecting, and light enhancement

Image of 3M(TC) Aluminum Foil Tape 4313M's™ aluminum foil tape 431 is a high-performance foil tape designed for numerous applications across a broad range of industries. Comprised of a dead soft aluminum foil backing with a highly engineered pressure-sensitive acrylic adhesive, it is ideal for heat shielding, heat reflecting, light enhancement, seaming, and sealing.

3M's tape dissipates heat over the surface of the tape to reduce hot spots and protect the substrate from the effects of high temperatures. Coated with highly engineered acrylic adhesive, it can withstand exposure to high heat and humidity while maintaining a strong and reliable bond. This tape can withstand a variety of moisture, weathering, UV, and solvents to provide an excellent work-life, indoors or out.

3M's aluminum foil tape 431 is classified by UL to UL 723 "L" for a low-flammability rating (File R 7311). It meets F.A.R 25.853(a). The temperature use range is from -65°F to +300°F (-54°C to +149°C).

DigiKey can offer a quote on secondary services. For more information on 3M available options or if assistance is needed, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Features
  • Thermally conductive tape helps dissipate heat and improves heating and cooling efficiency to protect temperature-sensitive materials
  • Highly engineered acrylic adhesive provides long-term durability, but removes cleanly after harsh masking applications
  • Dead soft aluminum foil backing conforms to curved and uneven surfaces
  • Withstands exposure to flame, weathering, moisture and UV
  • Heat and light reflective tape protects surfaces and enhances lighting efficiency
  • Classified by UL to UL 723, Class "L" for low flammability rating
Applications
  • Heat shielding of delicate parts
  • Heat reflecting
  • Moisture barrier
  • Light reflecting for light enhancement
  • Seaming and sealing
  • Refrigerator and freezer coil attachment
  • Plastic protection against heat and UV exposure

Aluminum Foil Tape 431

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE ALUM FOIL SILVER 12"X12"431SQ-12(6)TAPE ALUM FOIL SILVER 12"X12"18 - Immediate$10.80View Details
TAPE ALUM FOIL SILVER 1/2"X5YDS431-0.5-5TAPE ALUM FOIL SILVER 1/2"X5YDS24 - Immediate$9.13View Details
TAPE ALUMINUM FOIL SILVER 1"X5YD431-1-5TAPE ALUMINUM FOIL SILVER 1"X5YD5 - Immediate$15.85View Details
TAPE ALUMINUM FOIL SILVER 3"X5YD431-3-5TAPE ALUMINUM FOIL SILVER 3"X5YD0 - Immediate$36.82View Details
TAPE ALUMINUM FOIL SILVER 2"X5YD431-2-5TAPE ALUMINUM FOIL SILVER 2"X5YD1 - Immediate$27.66View Details
TAPE ALUMINUM FOIL SILVER 6"X5YD431-6-5TAPE ALUMINUM FOIL SILVER 6"X5YD0 - Immediate$63.44View Details
TAPE ALUM FOIL SILVER 12"X5YDS431-12-5TAPE ALUM FOIL SILVER 12"X5YDS0 - Immediate$121.17View Details
TAPE ALUMINUM FOIL SILVER 4"X5YD431-4-5TAPE ALUMINUM FOIL SILVER 4"X5YD0 - Immediate$48.02View Details
Published: 2022-04-07