Aluminum Foil Tape Acrylic Adhesive Silver 12.00" (304.80mm) X 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431SQ-12(6)

DigiKey Part Number
1067-431SQ-12(6)-ND
Manufacturer
Manufacturer Product Number
431SQ-12(6)
Description
TAPE ALUM FOIL SILVER 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0019" (1.9 mils, 0.048mm)
Manufacturer
3M (TC)
Width
12.00" (304.80mm)
Series
Length
12.00" (304.80mm)
Packaging
Bulk
Color
Silver
Part Status
Active
Usage
Heat Dissipation, Reflection
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum, Dead Soft
Shelf Life
18 Months
Thickness
0.0031" (3.1 mils, 0.079mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.80000£10.80
12£8.40750£100.89
30£7.86867£236.06
102£7.33471£748.14
252£7.17194£1,807.33
Unit Price without VAT:£10.80000
Unit Price with VAT:£12.96000