Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

431-1-5

DigiKey Part Number
1067-431-1-5-ND
Manufacturer
Manufacturer Product Number
431-1-5
Description
TAPE ALUMINUM FOIL SILVER 1"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0019" (1.9 mils, 0.048mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Silver
Part Status
Active
Usage
Heat Dissipation, Reflection
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum, Dead Soft
Shelf Life
18 Months
Thickness
0.0031" (3.1 mils, 0.079mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.85000£15.85
10£12.67700£126.77
25£11.88480£297.12
100£11.01340£1,101.34
250£10.91640£2,729.10
Manufacturers Standard Package
Unit Price without VAT:£15.85000
Unit Price with VAT:£19.02000
Alternate Length
TAPE ALUM FOIL SILVER 1"X60YDS
In-Stock: 0
Unit Price: £24.93833