100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010674014

DigiKey Part Number
732-8666-1-ND - Cut Tape (CT)
732-8666-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010674014
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010674014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
286 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
437.58 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXG100MEFCT78X11.5Rubycon1781189-50YXG100MEFCT78X11.5CT-ND£0.33000Direct
50YXJ100MTA8X11.5Rubycon5,3951189-50YXJ100MTA8X11.5CT-ND£0.33000Direct
50ZLH100MEFCT78X11.5Rubycon3,0531189-4025-1-ND£0.34000Direct
50ZLH100MEFCTA8X11.5Rubycon2,2271189-50ZLH100MEFCTA8X11.5CT-ND£0.37000Direct
50ZLJ100MT78X11.5Rubycon5,8041189-1662-1-ND£0.39000Direct
In-Stock: 15,331
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
50£0.17620£8.81
100£0.15390£15.39
250£0.13604£34.01
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.11369£90.95
1,600£0.10733£171.73
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200