33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-31-30E-33.000000

DigiKey Part Number
1473-SIT1602BC-31-30E-33.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-31-30E-33.000000
Description
MEMS OSC XO 33.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17,418
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.93000£1.93
10£1.68300£16.83
25£1.59160£39.79
50£1.52580£76.29
100£1.46260£146.26
250£1.38320£345.80
500£1.32604£663.02
1,000£1.27130£1,271.30
2,500£1.20246£3,006.15
Manufacturers Standard Package
Unit Price without VAT:£1.93000
Unit Price with VAT:£2.31600