Similar

LA6500-E | |
|---|---|
DigiKey Part Number | LA6500-EOS-ND |
Manufacturer | |
Manufacturer Product Number | LA6500-E |
Description | IC POWER 1 CIRCUIT TO220-5H |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-5H |
EDA/CAD Models | LA6500-E Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 1 A |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -20°C ~ 75°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.15V/µs | Package / Case TO-220-5 Formed Leads |
Current - Input Bias 100 nA | Supplier Device Package TO-220-5H |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA564AIDWP | Texas Instruments | 379 | 296-25592-5-ND | £7.07000 | Similar |


