
D1600U45X122XPSA1 | |
|---|---|
DigiKey Part Number | D1600U45X122XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D1600U45X122XPSA1 |
Description | DIODE STD 4500V 1560A BGD12026K1 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Diode 4500 V 1560A Chassis Mount BG-D12026K-1 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 mA @ 4500 V |
Packaging Tray | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package BG-D12026K-1 |
Voltage - DC Reverse (Vr) (Max) 4500 V | Operating Temperature - Junction 140°C (Max) |
Current - Average Rectified (Io) 1560A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 4.3 V @ 2500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,252.29000 | £1,252.29 |
| Unit Price without VAT: | £1,252.29000 |
|---|---|
| Unit Price with VAT: | £1,502.74800 |

