22 Position SATA Plug, Shrouded Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10101788-002CLF

DigiKey Part Number
609-5314-2-ND - Tape & Reel (TR)
609-5314-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10101788-002CLF
Description
CONN SATA PLUG 22POS SLD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position SATA Plug, Shrouded Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10101788-002CLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Board Guide, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Style
Plug, Shrouded
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SATA
Base Product Number
Number of Positions
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.51000£3.51
10£2.98700£29.87
100£2.53850£253.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
550£2.25084£1,237.96
1,100£2.14348£2,357.83
1,650£2.08309£3,437.10
2,750£2.00944£5,525.96
Manufacturers Standard Package
Unit Price without VAT:£3.51000
Unit Price with VAT:£4.21200