VS-90SQ035 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 1,948
Unit Price: £0.70000
Datasheet
Diode 35 V 9A Through Hole DO-204AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-90SQ035

DigiKey Part Number
90SQ035-ND
Manufacturer
Manufacturer Product Number
VS-90SQ035
Description
DIODE SCHOTTKY 35V 9A DO204AR
Customer Reference
Detailed Description
Diode 35 V 9A Through Hole DO-204AR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
9A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.75 mA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AR
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes