
IS61WV5128BLL-10BLI | |
|---|---|
DigiKey Part Number | 706-1063-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV5128BLL-10BLI |
Description | IC SRAM 4MBIT PARALLEL 36TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.61000 | £3.61 |
| 10 | £3.36500 | £33.65 |
| 25 | £3.26520 | £81.63 |
| 50 | £3.18940 | £159.47 |
| 100 | £3.11380 | £311.38 |
| 480 | £2.94435 | £1,413.29 |
| 960 | £2.87072 | £2,755.89 |
| 1,440 | £2.82815 | £4,072.54 |
| Unit Price without VAT: | £3.61000 |
|---|---|
| Unit Price with VAT: | £4.33200 |

