36-TFBGA Memory

Results: 52
Stocking Options
Environmental Options
Media
Exclude
52Results
Applied FiltersRemove All

Showing
of 52
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
344
Marketplace
175 : £1.27891
Bulk
Bulk
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
70ns
70 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-FBGA (7x7)
664
Marketplace
105 : £2.13152
Bulk
Bulk
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
55ns
55 ns
2.7V ~ 3.3V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-BGA (7x8.5)
0
In Stock
1 : £3.64000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
1 : £3.64000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
5
In Stock
1 : £3.47000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
45ns
45 ns
2.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £1.36330
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
45ns
45 ns
2.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
480 : £1.44771
Bulk
-
Bulk
Active
-
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
45ns
45 ns
2.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £1.87708
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
12ns
12 ns
3.15V ~ 3.45V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-miniBGA (8x10)
0
In Stock
2,500 : £2.00735
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
55ns
55 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
480 : £2.13221
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
55ns
55 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £2.16933
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
70ns
70 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £2.43807
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
480 : £2.59071
Bulk
-
Bulk
Active
-
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £2.66595
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
45ns
45 ns
2.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £2.79675
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £2.79675
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £2.82287
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
45ns
45 ns
2.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £2.98997
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
10ns
10 ns
3.135V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-miniBGA (8x10)
0
In Stock
2,500 : £2.98997
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
10ns
10 ns
3.135V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-miniBGA (8x10)
0
In Stock
480 : £2.99956
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
45ns
45 ns
2.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
36 TFBGA
IC SRAM 2MBIT PARALLEL 36TFBGA
Alliance Memory, Inc.
0
In Stock
2,000 : £3.27952
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
55ns
55 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
36 TFBGA
IC SRAM 1MBIT PARALLEL 36TFBGA
Alliance Memory, Inc.
0
In Stock
2,000 : £3.27952
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
36 TFBGA
IC SRAM 2MBIT PARALLEL 36TFBGA
Alliance Memory, Inc.
0
In Stock
2,000 : £3.27952
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
2Mbit
256K x 8
Parallel
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £3.57616
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
55ns
55 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
0
In Stock
2,500 : £3.62769
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
55ns
55 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
36-TFBGA
36-TFBGA (6x8)
Showing
of 52

36-TFBGA Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.