Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1393GRTR

DigiKey Part Number
212-CPC1393GRTR-ND - Tape & Reel (TR)
212-CPC1393GRTRCT-ND - Cut Tape (CT)
212-CPC1393GRTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1393GRTR
Description
SSR RELAY SPST-NO 90MA 0-600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 600 V
Mfr
Load Current
90 mA
Series
On-State Resistance (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SMD
Circuit
Approval Agency
CSA, TUV, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,479
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.37000£3.37
10£3.00600£30.06
25£2.87080£71.77
50£2.77220£138.61
100£2.67710£267.71
250£2.55636£639.09
500£2.46858£1,234.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.38375£2,383.75
2,000£2.30178£4,603.56
3,000£2.25511£6,765.33
Manufacturers Standard Package
Unit Price without VAT:£3.37000
Unit Price with VAT:£4.04400