
CA3240E | |
|---|---|
DigiKey Part Number | CA3240E-ND |
Manufacturer | |
Manufacturer Product Number | CA3240E |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CA3240E Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Through Hole |
Slew Rate 9V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3240EZ | Renesas Electronics Corporation | 2,047 | CA3240EZ-ND | £3.07000 | Direct |
| LM258P | Rochester Electronics, LLC | 24,410 | 2156-LM258P-ND | £0.28000 | Similar |
| OP213FPZ | Analog Devices Inc. | 23 | 505-OP213FPZ-ND | £10.45000 | Similar |
| RC4559P | Rochester Electronics, LLC | 1,303 | 2156-RC4559P-ND | £0.91000 | Similar |




