RECOM Power AC/DC DIN‐Rail Power Supplies | DigiKey Daily
RECOM offers high-quality AC/DC DIN-rail power supplies available in two efficient shapes: the 9cm high compact shapes and the 12.5cm high slim shapes in ruggedized metal housings. These power supplies feature power boost operation up to 180% and a universal input range of 85-264 VAC. Their low profiles save space by allowing for end or side mounting. The compact REDIN45 and REDIN60, designed for small control panels, deliver 45 W and 60 W with 12 V and 24 V outputs. The slim shaped REDIN120, REDIN240 and REDIN480 are designed for industrial cabinets operating in harsh environments. They deliver 120 W, 240 W and 480 W plus peak power with 24 V and 48 V.
RECOM Power ACDC DIN-Rail Power Supplies DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | REDIN45-12 | AC/DC DIN RAIL SUPPLY 12V 45W | 0 - Immediate | $25.18 | View Details |
![]() | ![]() | REDIN45-24 | AC/DC DIN RAIL SUPPLY 24V 45W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REDIN60-12 | AC/DC DIN RAIL SUPPLY 12V 60W | 0 - Immediate | See Page for Pricing | View Details |
![]() | REDIN60-24 | AC/DC DIN RAIL SUPPLY 24V 60W | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | REDIN120-12 | AC/DC DIN RAIL SUPPLY 12V 120W | 0 - Immediate | $40.51 | View Details |
![]() | ![]() | REDIN120-24 | AC/DC DIN RAIL SUPPLY 24V 120W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REDIN120-48 | AC/DC DIN RAIL SUPPLY 48V 120W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REDIN240-24 | AC/DC DIN RAIL SUPPLY 24V 240W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REDIN240-48 | AC/DC DIN RAIL SUPPLY 48V 240W | 0 - Immediate | $77.14 | View Details |