REDIN DIN‐Rail Power Supplies
RECOM’s high-quality AC/DC DIN-rail power series are available for either single-phase or 2 and 3-phase mains environments: The REDIN120, REDIN240 and REDIN480 PSUs are single-phase 12.5 cm high slim-shapes in ruggedized metal housings and deliver 120 W, 240 W, and 480 W with 150% overload capability for 24V and 48 V outputs (12 V output at 120 W). The REDIN/3AC series guarantee safe operation at two-and three-phase mains from 320 to 575VAC without the need of a neutral connection. All PSUs feature high electrical strength and high reliability; ideal for industrial cabinets operating in harsh environments.
Features
- Slim shape / side mount option for low profile cabinets
- Smart overload protection
- Boost power capability 150%
- Temperature range -25°C to +60°C (full load) / +70°C (with derating)
- Parallel operation: current sharing function
- Universal input range (85/264VAC) / active PFC
- Operating altitude up to 3000m
- UL/IEC/EN 60950 certified / UL 508 listed
- 5-year warranty
Target Markets
- Factory automation
- Industrial equipment
- Robotics
- Vending machines
- Heavy nonlinear load applications
- Critical applications in harsh environments
- Single phase PSUs
- 2 and 3-phase PSUs
Single Phase PSUs
120 W, 240 W & 480 W units in slim-shape

The REDIN120, REDIN240 and REDIN480 DIN rail series feature power boost operation by allowing peak current to exceed the maximum rated output by more than 50% for up to four seconds. In case of parallel operation for increasing the available power or for system redundancy, there is a special droop mode that supports load sharing which can be activated by a switch. The power modules come with terminals for 4 mm² wiring and metal casing. A sturdy clip allows for two Snap-on options. The standard rear mounting or side mounting are especially suitable for flat cabinets with low installation depth. REDIN120 is one of the slimmest solutions on the market at a width of 33 mm, whereas REDIN240 measures in at 46 mm. Their high efficiency: 92.5% for the REDIN120 series and 94.3% for the REDIN240 series reduces not only power consumption but also heat dissipation mitigating complications within enclosed housings. Compact REDIN45 and REDIN60 PSUs, designed for small control panels, deliver 45W and 60W respectively with 12V and 24V outputs.
Features
- Slim shape / side mount option for low profile cabinets
- Smart overload protection
- Boost power capability 150%
- Temperature range -25°C to +60°C (full load) / +70°C (with derating)
- Parallel operation: current sharing function
- Universal input range (85/264VAC) / active PFC
- Operating altitude up to 3000m
- UL/IEC/EN 60950 certified / UL 508 listed
- 5-year warranty
Target Markets
- Factory automation
- Industrial equipment
- Robotics
- Vending machines
- Heavy nonlinear load applications
- Critical applications in harsh environments
Part Number | Description | |
---|---|---|
REDIN45-12 | Enclosed AC DC Converter 1 Output 12 V 3.75A 85 ~ 264 VAC Input | View Details |
REDIN45-24 | Enclosed AC DC Converter 1 Output 24 V 1.875A 85 ~ 264 VAC Input | View Details |
REDIN60-12 | Enclosed AC DC Converter 1 Output 24 V 2.5A 85 ~ 264 VAC Input | View Details |
REDIN60-24 | Enclosed AC DC Converter 1 Output 24 V 2.5A 85 ~ 264 VAC Input | View Details |
REDIN120-12 | Enclosed AC DC Converter 1 Output 12 V 8.33A 85 ~ 264 VAC Input | View Details |
REDIN120-24 | Enclosed AC DC Converter 1 Output 24 V 5A 85 ~ 264 VAC Input | View Details |
REDIN120-48 | Enclosed AC DC Converter 1 Output 48V 2.5A 85 ~ 264 VAC Input | View Details |
REDIN240-24 | Enclosed AC DC Converter 1 Output 24 V 10A 85 ~ 264 VAC Input | View Details |
REDIN240-48 | Enclosed AC DC Converter 1 Output 48V 5A 85 ~ 264 VAC Input | View Details |
REDIN480-24 | AC/DC CONVERTER 24V 480W | View Details |
REDIN480-48 | AC/DC CONVERTER 48V 480W | View Details |
2 and 3-Phase PSUs
120 W, 240 W, 480 W and 960W units for 2 and 3-phase mains

The REDIN/3AC is a series of rugged DIN rail power supplies for two and three-phase mains operation from 320 to 575Vac without the need of a neutral connection. Four versions with a maximum current limited output deliver 5A, 10A, 20A or 40A without derating up to +55°C. The output can be grounded via a third common output terminal. The LED signal on the front panel indicates that the output voltage remains within the wide adjustable range from 22.5 to 29.5Vdc. The units are covered by international safety certificates and are intended for worldwide use. In applications requiring excess power, the units can be connected in parallel with no need for additional components.
Features
- 2 and 3-phase operation
- Input voltage range: 320 – 575VAC
- Output trim range: 22.5 – 29.5VDC
- High electrical strength; high reliability
- Permanent overload and short-circuit protection
- Parallel operation capability
- International safety certification listing
Target Markets
- Factory automation
- Industrial equipment
- Robotics
- Vending machines
- Heavy nonlinear load applications
- Critical applications in harsh environments
Part Number | Description | |
---|---|---|
REDIN120-24/3AC | 120W AC/DC-CONVERTER 'POWERLINE' | View Details |
REDIN240-24/3AC | 240W AC/DC-CONVERTER 'POWERLINE' | View Details |
REDIN480-24/3AC | 480W AC/DC-CONVERTER 'POWERLINE' | View Details |
REDIN960-24/3AC | 960W AC/DC-CONVERTER 'POWERLINE' | View Details |