VideoLibrary

LTM4644 TechClip - Efficiency and Thermal Performance

The LTM4644 is a quad 4A step-down µModule regulator configurable as a quad, triple, dual or single output power supply in a small 9 x 15 x 5.01mm BGA. The high number of output options available in one package caters to the needs of FPGAs, ASICs and image sensors. Configured as a quad output, observe how the LTM4644 delivers the full 4A output on all four channels simultaneously from a 12V input with just a 58°C temperature rise over ambient.

4/24/2014 4:25:34 PM

LTM4644 TechClip - Efficiency and Thermal Performance

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 4X0.6-5.5VLTM4644EY#PBFDC DC CONVERTER 4X0.6-5.5V107 - Immediate$45.52View Details
DC DC CONVERTER 4X0.6-5.5VLTM4644IY#PBFDC DC CONVERTER 4X0.6-5.5V599 - Immediate$49.71View Details
DC DC CONVERTER 4X0.6-5.5VLTM4644IYDC DC CONVERTER 4X0.6-5.5V3147 - Immediate$60.93View Details