LTM®4644 Quad DC/DC μModule® Regulator
Outputs can be paralleled in an array for up to 16 A capability with the LTM4644 from Analog Devices
The LTM4644 from Analog Devices is a quad DC/DC step-down μModule (micromodule) regulator with 4 A per output. Outputs can be paralleled in an array for up to 16 A capability. Included in the package are the switching controllers, power FETs, inductors, and support components. Operating over an input-voltage range of 4 V to 14 V or 2.375 V to 14 V with an external bias supply, the LTM4644 supports an output-voltage range of 0.6 V to 5.5 V each set by a single external resistor. Its high-efficiency design delivers 4 A continuous (5 A peak) output-current per channel. Only bulk input and output capacitors are needed.
Fault protection features include overvoltage, overcurrent and overtemperature protection. The LTM4644 is offered in 9 mm × 15 mm × 5.01 mm BGA package. The LTM4644 is available with SnPb (BGA) or RoHS-compliant terminal finish.
Extra solutions: LTC4644
Video: LTM4644 – Quad DC/DC µ Module Regulator with Configurable 4 A Output Array
LTM4644
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LTM4644EY#PBF | DC DC CONVERTER 4X0.6-5.5V | 107 - Immediate | $45.52 | View Details |
![]() | ![]() | LTM4644IY#PBF | DC DC CONVERTER 4X0.6-5.5V | 599 - Immediate | $49.71 | View Details |
![]() | ![]() | LTM4644IY | DC DC CONVERTER 4X0.6-5.5V | 3147 - Immediate | $60.93 | View Details |
Demo Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DC1900A | EVAL BOARD FOR LTM4644 | 38 - Immediate | $68.82 | View Details |