LT3088 and LT3089 Rugged Linear Regulators | DigiKey Daily
The LT3088 and LT3089 rugged linear regulators with maximum output currents of 800 milliamps. These have an extended safe operating area with a wide input voltage range of 1.2 volts up to 36 volts. Using a current source reference, these can adjust their output voltages down to 0 volts and the LT3089 can set a current limit with a single resistor. In select packages, the LT3089 can dissipate up to 2 watts in surface mount applications without a heat sink. These features make them ideal for high input-to-output voltage and high output-current applications such as surface mount or industrial power supplies.
Linear Tech LT3088 and LT3089 Rugged Linear Regulators DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2279A | EVAL BOARD FOR LT3088 | 0 - Immediate | $104.98 | View Details |
![]() | ![]() | DC2318A | EVAL BOARD FOR LT3089 | 1 - Immediate | $84.48 | View Details |
![]() | ![]() | LT3088EDD#PBF | IC REG LIN POS ADJ 800MA 8-DFN | 1801 - Immediate | $5.06 | View Details |
![]() | ![]() | LT3088EM#PBF | IC REG LIN POS ADJ 800MA DDPAK-3 | 191 - Immediate | $5.50 | View Details |
![]() | ![]() | LT3088EST#PBF | IC REG LIN POS ADJ 800MA SOT223 | 2331 - Immediate | $4.93 | View Details |
![]() | ![]() | LT3088HDD#PBF | IC REG LIN POS ADJ 800MA 8-DFN | 749 - Immediate | $6.45 | View Details |
![]() | ![]() | LT3088HST#PBF | IC REG LIN POS ADJ 800MA SOT223 | 80 - Immediate | $6.27 | View Details |
![]() | ![]() | LT3088IDD#PBF | IC REG LIN POS ADJ 800MA 8-DFN | 30 - Immediate | $5.72 | View Details |
![]() | ![]() | LT3088IM#PBF | IC REG LIN POS ADJ 800MA DDPAK-3 | 101 - Immediate | $6.23 | View Details |
![]() | ![]() | LT3088IST#PBF | IC REG LIN POS ADJ 800MA SOT223 | 1749 - Immediate | $5.55 | View Details |
![]() | ![]() | LT3089EDF#PBF | IC REG LIN POS ADJ 800MA 12-DFN | 230 - Immediate | $5.35 | View Details |
![]() | ![]() | LT3089EFE#PBF | IC REG LIN POS ADJ 800MA 16TSSOP | 74 - Immediate | $5.50 | View Details |
![]() | ![]() | LT3089ER#PBF | IC REG LIN POS ADJ 800MA DDPAK-7 | 23 - Immediate | $6.23 | View Details |
![]() | ![]() | LT3089IDF#PBF | IC REG LIN POS ADJ 800MA 12-DFN | 18 - Immediate | $6.04 | View Details |
![]() | ![]() | LT3089IFE#PBF | IC REG LIN POS ADJ 800MA 16TSSOP | 69 - Immediate | $6.23 | View Details |
![]() | ![]() | LT3089IR#PBF | IC REG LIN POS ADJ 800MA DDPAK-7 | 43 - Immediate | $7.05 | View Details |