LT3088 and LT3089 800 mA, Rugged Linear Regulators

Analog Devices' LT3088 and LT3089, 36 V, 800 mA, robust linear regulators have extended SOA

Image of Analog Devices' LT3089 800 mA Rugged Linear Regulators with MonitorsAnalog Devices' LT3089 is a rugged, 800 mA, wide input-voltage range linear regulator with key usability, monitoring and protection features. The device has an extended safe operating area (SOA) compared to existing regulators. This makes it ideal for high input-to-output voltage and high output-current applications where older regulators limit the output. The LT3089 uses a current source reference for single resistor output-voltage settings and output adjustability down to 0 V. Output current limit can be set externally with a single resistor. This regulator architecture, combined with low millivolt line and load regulation, enables multiple ICs to be paralleled easily for heat spreading and higher output current.

The LT3089's architecture is based on the LT308x family of next-generation, no-compromise, current-reference based PNP LDOs. It is similar to the LT3088 linear regulator (see features below). The LT3088 is a modernized LT1117 (positive LDO) which is pin-compatible in both SOT-223 and D2PAK packages. Both products are offered in a variety of thermally enhanced, surface-mount compatible packages. The LT3088 is packaged in a low-profile (0.75 mm), 8-lead, 3 mm x 3 mm DFN, a 3-lead SOT-223, and a 3-lead D2PAK. The LT3089 is packaged in a low-profile (0.75 mm), 12-lead, 4 mm x 4 mm DFN, a 16-lead thermally enhanced TSSOP, and a 7-lead D2PAK. This allows power dissipation up to 2 W in surface-mount applications with no heat sink. A wide variety of grade / temperature ranges are offered including E and I grades (-40°C to +125°C), high-reliability H grade (-40°C to +150°C) and the high-reliability MP grade (-55°C to +150°C).

LT3088 800 mA, Rugged Linear Regulators
Image of Analog Devices' LT3088 and LT3089 800 mA Rugged Linear Regulators with Monitors
Image of Analog Devices' LT3088 and LT3089 800 mA Rugged Linear Regulators with Monitors
LT3089 800 mA, Rugged Linear Regulators
Image of Analog Devices' LT3089 800 mA Rugged Linear Regulators with Monitors
Image of Analog Devices' LT3089 800 mA Rugged Linear Regulators with Monitors
LT3088 Features
  • Extended safe operating area
  • Maximum output current: 800 mA
  • Stable with or without input/output capacitors
  • Wide input-voltage range: 1.2 V to 36 V
  • Single resistor sets output voltage
  • Output adjustable to 0 V
  • 50 μA set pin current: 1% initial accuracy
  • Output voltage noise: 27 μVRMS
  • Parallel multiple devices for higher current, heat spreading and lower noise
  • Reverse-battery and reverse-current protection
  • LT3088 is a pin compatible upgrade to LT1117
  • Packaging: 3-lead SOT-223, 3-lead D2PAK, 8-lead 3 mm x 3 mm DFN packages
LT3089 Features
  • All of the LT3088 features in addition to:
    • Output current monitor: IMON = IOUT / 5000
    • Junction temperature monitor: 1 μA / °C
    • Programmable current limit
    • Packaging: Thermally-enhanced 12-lead 4 mm x 4 mm DFN, 16-lead TSSOP, and 7-lead D2PAK packages
LT3088 and LT3089 Applications
  • All surface-mount power supply
  • Rugged industrial power supply
  • Post regulators for switching supplies
  • Low-output voltage supply
  • Intrinsic safety applications

LT3088 800 mA Rugged Linear Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LIN POS ADJ 800MA SOT223LT3088EST#PBFIC REG LIN POS ADJ 800MA SOT2232349 - Immediate$4.91View Details
IC REG LIN POS ADJ 800MA 8-DFNLT3088EDD#PBFIC REG LIN POS ADJ 800MA 8-DFN1444 - Immediate$5.05View Details
IC REG LIN POS ADJ 800MA SOT223LT3088IST#PBFIC REG LIN POS ADJ 800MA SOT2231762 - Immediate$5.53View Details
IC REG LIN POS ADJ 800MA DDPAK-3LT3088IM#PBFIC REG LIN POS ADJ 800MA DDPAK-3132 - Immediate$6.21View Details
IC REG LIN POS ADJ 800MA 8-DFNLT3088HDD#PBFIC REG LIN POS ADJ 800MA 8-DFN749 - Immediate$6.43View Details
IC REG LIN POS ADJ 800MA SOT223LT3088HST#PBFIC REG LIN POS ADJ 800MA SOT22380 - Immediate$6.25View Details
IC REG LIN POS ADJ 800MA 8-DFNLT3088IDD#PBFIC REG LIN POS ADJ 800MA 8-DFN30 - Immediate$5.71View Details
IC REG LIN POS ADJ 800MA DDPAK-3LT3088EM#PBFIC REG LIN POS ADJ 800MA DDPAK-3199 - Immediate$5.48View Details

LT3089 800 mA Rugged Linear Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LIN POS ADJ 800MA 12-DFNLT3089EDF#PBFIC REG LIN POS ADJ 800MA 12-DFN267 - Immediate$5.34View Details
IC REG LIN POS ADJ 800MA 16TSSOPLT3089EFE#PBFIC REG LIN POS ADJ 800MA 16TSSOP74 - Immediate$5.48View Details
IC REG LIN POS ADJ 800MA 12-DFNLT3089IDF#PBFIC REG LIN POS ADJ 800MA 12-DFN18 - Immediate$6.02View Details
IC REG LIN POS ADJ 800MA 16TSSOPLT3089IFE#PBFIC REG LIN POS ADJ 800MA 16TSSOP69 - Immediate$6.21View Details
IC REG LIN POS ADJ 800MA DDPAK-7LT3089ER#PBFIC REG LIN POS ADJ 800MA DDPAK-784 - Immediate$6.21View Details
IC REG LIN POS ADJ 800MA DDPAK-7LT3089IR#PBFIC REG LIN POS ADJ 800MA DDPAK-743 - Immediate$7.03View Details
Published: 2016-06-29