VideoLibrary

Ezurio RM024 RAMP ISM Module | DigiKey Daily

Ezurio offers their RM024 RAMP ISM module, which is based on their own LT2510 core technology. The RM024 RAMP, or Range Amplified Multipoint, modules include enhancements such as a new RF front-end for improved sleep, an improved link budget, and a switchable antenna output. Two versions are available: one with 125 milliwatts of maximum conducted output power, for North American and similar markets, and one with 50 milliwatts of maximum conducted output power, for European and similar markets. These low-cost, low-power and small-size wireless communications modules include features such as forward error correction, configurable network parameters, retries and acknowledgements, and are upgradable through a serial port. Ideal applications include serial cable replacements, digital signage and displays, and industrial automation.

9/25/2018 1:25:52 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD ISM>1GHZU.FL THRM024-P10-C-30RF TXRX MOD ISM>1GHZU.FL TH0 - Immediate$33.83View Details
RF TXRX MOD ISM>1GHZU.FL THRM024-P125-C-30RF TXRX MOD ISM>1GHZU.FL TH0 - Immediate$39.24View Details
RF TXRX MOD ISM>1GHZ CHIP THRM024-P125-M-30RF TXRX MOD ISM>1GHZ CHIP TH0 - ImmediateSee Page for PricingView Details
RF TXRX MOD ISM>1GHZU.FL SMDRM024-S10-C-30RF TXRX MOD ISM>1GHZU.FL SMD4713 - Immediate$31.34View Details
RF TXRX MOD ISM>1GHZ CHIP SMDRM024-S10-M-30RF TXRX MOD ISM>1GHZ CHIP SMD0 - ImmediateSee Page for PricingView Details
RF TXRX MOD ISM>1GHZU.FL SMDRM024-S125-C-30RF TXRX MOD ISM>1GHZU.FL SMD3319 - Immediate$31.34View Details
RF TXRX MOD ISM>1GHZ CHIP SMDRM024-S125-M-30RF TXRX MOD ISM>1GHZ CHIP SMD0 - ImmediateSee Page for PricingView Details
KIT DEVELOPMENT RM024DVK-RM024-CEKIT DEVELOPMENT RM0242 - Immediate$101.32View Details
KIT DEVELOPER RM024-FCCDVK-RM024-FCCKIT DEVELOPER RM024-FCC2 - Immediate$101.32View Details