RM024 RAMP (Range Amplified Multipoint) Modules

Ezurio RAMP ISM modules are designed to provide robust wireless communications for applications requiring a wireless transport for serial data

Image of Ezurio's RM024 RAMP (Range Amplified Multipoint) ModulesThe RM024 RAMP ISM module is based on Ezurio LT2510 core technology, enhanced with a new RF front-end for improved sleep, improved link budget, and a switchable antenna output. The RM024 is available in two versions: one with 125 mW maximum conducted output power which is approved for North American and similar markets, and one with 50 mW maximum conducted output power which is approved for European and similar markets. These modules are identical except for output power, transmit power consumption, and the number of RF channels available. Enhanced API commands provide packet routing control and network intelligence. With its field-proven frequency hopping spread spectrum (FHSS) air interface protocol, the RM024 rejects RF noise, excels in multipath scenarios, allows for co-located systems, and provides an extremely reliable communication link. Variable output power options (up to +21 dBm) enable communication over distances that are not achievable with competing technologies.

Features
  • Forward error correction option for longer range
  • Retries and acknowledgements
  • Configurable network parameters
  • Multiple generic I/Os
  • 280 kbps of 500 kbps RF data stream
  • Idle current draw of 9.5 mA, sleep current of 50 µA
  • Software-selectable interface baud rates from 1200 bps to 460.8 kbps
  • Upgradable through serial port
  • Low cost, low power, and small size ideal for high volume, portable, and battery-power applications
  • All modules are qualified for an industrial temperature range (-40°C to +85°C)
  • Advanced configuration available using AT commands
  • Easy-to-use configuration and test utility software
  • Switchable antenna output, either integrated antenna or external antenna through U.FL
Applications
  • Serial cable replacements
  • Digital signage/displays
  • Industrial automation
  • Battery powered applications

Transceiver Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD ISM>1GHZU.FL THRM024-P10-C-30RF TXRX MOD ISM>1GHZU.FL TH0 - Immediate$33.83View Details
RF TXRX MOD ISM>1GHZU.FL THRM024-P125-C-30RF TXRX MOD ISM>1GHZU.FL TH0 - Immediate$39.24View Details
RF TXRX MOD ISM>1GHZ CHIP THRM024-P125-M-30RF TXRX MOD ISM>1GHZ CHIP TH0 - ImmediateSee Page for PricingView Details
RF TXRX MOD ISM>1GHZU.FL SMDRM024-S10-C-30RF TXRX MOD ISM>1GHZU.FL SMD4713 - Immediate$31.34View Details
RF TXRX MOD ISM>1GHZ CHIP SMDRM024-S10-M-30RF TXRX MOD ISM>1GHZ CHIP SMD0 - ImmediateSee Page for PricingView Details
RF TXRX MOD ISM>1GHZU.FL SMDRM024-S125-C-30RF TXRX MOD ISM>1GHZU.FL SMD3319 - Immediate$31.34View Details
RF TXRX MOD ISM>1GHZ CHIP SMDRM024-S125-M-30RF TXRX MOD ISM>1GHZ CHIP SMD0 - ImmediateSee Page for PricingView Details

Dev Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT DEVELOPMENT RM024DVK-RM024-CEKIT DEVELOPMENT RM0242 - Immediate$101.32View Details
KIT DEVELOPER RM024-FCCDVK-RM024-FCCKIT DEVELOPER RM024-FCC2 - Immediate$101.32View Details
Published: 2018-08-03