Renesas 15W Wireless Power Kits | DigiKey Daily
Renesas offers its wireless power reference kits specifically targeted for 15 W applications. The turnkey wireless power reference solution includes the P9242-R-EVK transmitter board and the P9221-R-EVK receiver board, both of which are WPC-1.2.2 compliant. The kits include an embedded 32-bit ARM® processor. They offer peak 87% system efficiency at 15W and support I2C communication. Schematic and layout import files provide seamless integration, and the compact development package allows for fast prototyping. Additionally, the fully-tested bill of materials and extensive digital library of collateral will help you get started quickly and easily.
IDT 15W Wireless Power Kits DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | P9221-R-EVK | EVAL BOARD FOR P9221-R | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P9242-R-EVK | EVAL BOARD FOR P9242-R | 0 - Immediate | See Page for Pricing | View Details |