P9242-R-EVK and P9221-R-EVK Wireless Power Reference Kits

Renesas offers its P9242-R-EVK and P9221-R-EVK wireless power reference kits for 15 W applications

Image of Renesas’ P9242-R-EVK and P9221-R-EVK Wireless Power Reference KitsRenesas’ P9242-R-EVK and P9221-R-EVK wireless power reference kits are targeted for applications ranging from 5 W to 15 W. The turnkey wireless power reference solution is comprised of both a transmitter board (P9242-R-EVK) and a receiver board (P9221-R-EVK) that are WPC-1.2.2 compliant.

The reference kit solution is a comprehensive, turnkey, wireless power reference design for immediate prototyping. An associated layout module allows for direct copy to a system board, while an optimized and fully-tested BOM takes the guess work out of component selection. In addition, the extensive digital library of collateral eliminates traditional design and support barriers regardless of application volume.

Features and Benefits
  • Supports up to 15 W applications
  • WPC-1.2.2 compliant
  • Peak 87% system efficiency at 15 W
  • Embedded 32-bit ARM® processor
  • Supports I2C communication
  • Extensive digital library of collateral
  • Schematic and layout import files provide seamless integration
  • Compact development package for fast prototyping
  • Fully tested bill of material (BOM)

Wireless power reference kits - Proven architecture, compact sizes, and a broad portfolio

P9242-R-EVK and P9221-R-EVK Wireless Power Reference Kits

ImageManufacturer Part NumberDescriptionUtilized IC / PartPrimary AttributesContentsAvailable QuantityPriceView Details
EVAL BOARD FOR P9242-RP9242-R-EVKEVAL BOARD FOR P9242-RP9242-RTransmitterBoard(s), Power Supply0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR P9221-RP9221-R-EVKEVAL BOARD FOR P9221-RP9221-RReceiverBoard(s)0 - ImmediateSee Page for PricingView Details
Published: 2017-02-14