VideoLibrary

How to Install Aluminum Frame Mount (AFLM) (US)

Aluminum frame mounts can be used with 20, 30 or 40 mm square frames from the major aluminum frame manufacturers. As there is no need to screw them in place, these mounts offer maximum ease of use and fast installation.

6/10/2024 5:19:27 PM

Part List

ImageManufacturer Part NumberDescriptionTypeMounting TypeSize / DimensionAvailable QuantityPriceView Details
CABLE TIE HLDR SNGLE TIE MNT NAT151-01611CABLE TIE HLDR SNGLE TIE MNT NATSingle OpeningCable Tie1.02" L x 0.71" W x 0.68" H (25.9mm x 18.0mm x 17.3mm)0 - Immediate$0.64View Details
CABLE TIE HLDR SNGL PUSH IN NAT151-01612CABLE TIE HLDR SNGL PUSH IN NATSingle OpeningPush In1.10" L x 0.83" W x 0.80" H (27.9mm x 21.1mm x 20.3mm)0 - Immediate$0.64View Details
CABLE TIE HLDR SNGLE TIE MNT BLU151-02567CABLE TIE HLDR SNGLE TIE MNT BLUSingle OpeningCable Tie1.02" L x 0.71" W x 0.68" H (25.9mm x 18.0mm x 17.3mm)0 - Immediate$1.30View Details
CABLE TIE HLDR SNGLE TIE MNT BLU151-02949CABLE TIE HLDR SNGLE TIE MNT BLUSingle OpeningCable Tie1.10" L x 0.83" W x 0.80" H (27.9mm x 21.1mm x 20.3mm)0 - Immediate$1.52View Details