Aluminum Frame Mounts
HellermannTyton's simple, three-step mounting installation aluminum frame mounts feature a low-profile design
HellermannTyton's aluminum frame mounts are cable-tie mounts that can be used with frames from major aluminum extrusion frame manufacturers. They route cable and wire bundles parallel to or perpendicular to a variety of aluminum extrusion profiles.
- Multi-directional cable-tie slot allows for routing a bundle parallel to or perpendicular to the frame
- Low-profile design is ideal for applications with space constraints
- Designed to fit an 80/20 profile with a T-slot of 8 mm (0.32") and external dimensions of 40 mm (1.5")
- Machine builders: food packaging and processing
- MRO: material handling and repairing production equipment
- Industrial automation: robotics and conveyor systems
- OEM: heavy-duty equipment
Aluminum Frame Mounts
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Material | Size / Dimension | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 151-02567 | CABLE TIE HLDR SNGLE TIE MNT BLU | Cable Ties up to 0.450" (11.5mm) Width | Polyamide (PA66), Nylon 6/6 | 1.02" L x 0.71" W x 0.68" H (25.9mm x 18.0mm x 17.3mm) | 0 - Immediate | $1.30 | View Details |
![]() | ![]() | 151-02949 | CABLE TIE HLDR SNGLE TIE MNT BLU | Cable Ties up to 0.490" (12.5mm) Width | Polyamide (PA66), Nylon 6/6 | 1.10" L x 0.83" W x 0.80" H (27.9mm x 21.1mm x 20.3mm) | 0 - Immediate | $1.52 | View Details |
![]() | ![]() | 151-01611 | CABLE TIE HLDR SNGLE TIE MNT NAT | Cable Ties up to 0.450" (11.5mm) Width | Polyamide (PA66), Nylon 6/6 | 1.02" L x 0.71" W x 0.68" H (25.9mm x 18.0mm x 17.3mm) | 0 - Immediate | $0.64 | View Details |
![]() | ![]() | 151-01612 | CABLE TIE HLDR SNGL PUSH IN NAT | Cable Ties up to 0.490" (12.5mm) Width | Polyamide (PA66), Nylon 6/6 | 1.10" L x 0.83" W x 0.80" H (27.9mm x 21.1mm x 20.3mm) | 0 - Immediate | $0.64 | View Details |