VideoLibrary

High Voltage Contactors | Datasheet Preview

This series of high-voltage contactors, or HVCs, have been designed specifically to meet the requirements of high-voltage DC switching applications. These units employ a hermetically sealed design—based on TDK's gas technology experience, which exhibits excellent reliability in harsh environments. This HVC series is well suited for a wide range of applications where fast and reliable switching operations are required, such as e-mobility and industrial applications. Other features include a bipolar design, contact stuck detection, RoHS compatibility, and more. Ideal applications include DC fast-charging stations, renewable energy storage systems, battery disconnect units, and high-voltage and high-current applications.

1/8/2021 4:16:40 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY CONTACTR SPST 200A 12V HVCB88269X1000C011RELAY CONTACTR SPST 200A 12V HVC0 - ImmediateSee Page for PricingView Details
RELAY CONTACTR SPST 200A 24V HVCB88269X1010C011RELAY CONTACTR SPST 200A 24V HVC0 - ImmediateSee Page for PricingView Details
RELAY CONTACTR SPST 500A 24V HVCB88269X1180C011RELAY CONTACTR SPST 500A 24V HVC0 - ImmediateSee Page for PricingView Details
RELAY CONTACTR SPST 300A 12V HVCB88269X1090C011RELAY CONTACTR SPST 300A 12V HVC0 - ImmediateSee Page for PricingView Details
RELAY CONTACTR SPST 135A 12V HVCB88269X1020C011RELAY CONTACTR SPST 135A 12V HVC0 - Immediate$105.92View Details
RELAY CONTACTR SPST 135A 24V HVCB88269X1030C011RELAY CONTACTR SPST 135A 24V HVC0 - ImmediateSee Page for PricingView Details