High Voltage Contactors feature operating voltages up to 1200 V DC

TDK's high-voltage contactors are ideal for e-mobility and industrial applications like battery management, DC charging, and UPS

Image of EPCOS' HVC200A-12 High-Voltage ContactorsTDK's HVC series are specially designed to meet the requirements of high-voltage DC switching applications.

The hermetically sealed design based on TDK's gas technology experience exhibits excellent reliability in harsh environments. The HVC series can be used in a wide range of applications where fast and reliable switching operations are required.

Features
  • Bipolar design
  • 1 million nominal switching cycles
  • Operating voltage up to 1200 V DC
  • Contact stuck detection available
  • EMI-free, hermetically sealed, and RoHS compatible
  • UL 60947-4-1 in preparation
Applications
  • DC fast-charging stations
  • Renewable energy storage systems
  • Battery disconnect units
  • High-voltage / high-current applications

HVC200A-12 High-Voltage Contactors

ImageManufacturer Part NumberDescriptionContact FormAvailable QuantityPriceView Details
RELAY CONTACTR SPST 200A 12V HVCB88269X1000C011RELAY CONTACTR SPST 200A 12V HVCSPST-NO (1 Form A)0 - ImmediateSee Page for PricingView Details
RELAY CONTACTR SPST 200A 24V HVCB88269X1010C011RELAY CONTACTR SPST 200A 24V HVCSPST-NO (1 Form A)0 - ImmediateSee Page for PricingView Details
RELAY CONTACTR SPST 500A 24V HVCB88269X1180C011RELAY CONTACTR SPST 500A 24V HVCSPST-NO (1 Form A)0 - ImmediateSee Page for PricingView Details
RELAY CONTACTR SPST 300A 12V HVCB88269X1090C011RELAY CONTACTR SPST 300A 12V HVCSPST-NO (1 Form A)0 - ImmediateSee Page for PricingView Details
RELAY CONTACTR SPST 135A 12V HVCB88269X1020C011RELAY CONTACTR SPST 135A 12V HVCSPST-NO (1 Form A)0 - Immediate$105.92View Details
RELAY CONTACTR SPST 135A 24V HVCB88269X1030C011RELAY CONTACTR SPST 135A 24V HVCSPST-NO (1 Form A)0 - ImmediateSee Page for PricingView Details
Updated: 2018-05-21
Published: 2017-06-23