VideoLibrary

Analog Devices ADP715x Series | DigiKey Daily

Analog Devices' ADP715x family are ultralow noise, low dropout LDOs that operate from 2.3 V to 5.5 V. Output voltages from 1.2 V to 3.3 V are possible depending on the model. providing excellent thermal performance for applications requiring up to 2 A of output current in a small, low profile footprint. Using an advanced proprietary architecture, the device provides high power supply rejection and ultralow noise at 0.9 and 1.6 µV rms total integrated noise, achieving excellent line and load transient response with only a 10 µF ceramic output capacitor. Analog Devices' ADP715x family of fixed and adjustable linear regulators are ideal for noise sensitive applications.

9/23/2016 4:52:51 PM

Analog Devices ADP715x Series | DigiKey Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 1.8V 1.2A 10LFCSPADP7156ACPZ-1.8-R7IC REG LINEAR 1.8V 1.2A 10LFCSP11687 - Immediate$6.81View Details
IC REG LINEAR 2V 1.2A 10LFCSPADP7156ACPZ-2.0-R7IC REG LINEAR 2V 1.2A 10LFCSP2350 - Immediate$6.81View Details
IC REG LINEAR 2.5V 1.2A 10LFCSPADP7156ACPZ-2.5-R7IC REG LINEAR 2.5V 1.2A 10LFCSP2516 - Immediate$6.81View Details
IC REG LINEAR 3V 1.2A 10LFCSPADP7156ACPZ-3.0-R7IC REG LINEAR 3V 1.2A 10LFCSP980 - Immediate$6.81View Details
IC REG LINEAR 3.3V 1.2A 10LFCSPADP7156ACPZ-3.3-R7IC REG LINEAR 3.3V 1.2A 10LFCSP3807 - Immediate$6.81View Details
IC REG LIN 1.2V 1.2A 8-SOIC-EPADP7156ARDZ-1.2-R7IC REG LIN 1.2V 1.2A 8-SOIC-EP440 - Immediate$6.30View Details
IC REG LIN 1.8V 1.2A 8-SOIC-EPADP7156ARDZ-1.8-R7IC REG LIN 1.8V 1.2A 8-SOIC-EP795 - Immediate$6.30View Details
IC REG LIN 2.5V 1.2A 8-SOIC-EPADP7156ARDZ-2.5-R7IC REG LIN 2.5V 1.2A 8-SOIC-EP1151 - Immediate$6.30View Details
IC REG LIN 3.3V 1.2A 8-SOIC-EPADP7156ARDZ-3.3-R7IC REG LIN 3.3V 1.2A 8-SOIC-EP795 - Immediate$6.30View Details
EVAL BOARD FOR ADP7156ADP7156CP-3.3EVALZEVAL BOARD FOR ADP71561 - Immediate$51.71View Details
IC REG LIN POS ADJ 1.2A 10LFCSPADP7157ACPZ-01-R7IC REG LIN POS ADJ 1.2A 10LFCSP2760 - Immediate$6.81View Details
IC REG LIN POS ADJ 1.2A 10LFCSPADP7157ACPZ-02-R7IC REG LIN POS ADJ 1.2A 10LFCSP0 - Immediate$4.04View Details
IC REG LIN POS ADJ 1.2A 10LFCSPADP7157ACPZ-03-R7IC REG LIN POS ADJ 1.2A 10LFCSP1198 - Immediate$6.81View Details
IC REG LIN POS ADJ 1.2A 10LFCSPADP7157ACPZ-04-R7IC REG LIN POS ADJ 1.2A 10LFCSP3858 - Immediate$6.81View Details
IC REG LINEAR POS ADJ 1.2A 8SOICADP7157ARDZ-01-R7IC REG LINEAR POS ADJ 1.2A 8SOIC727 - Immediate$6.30View Details
IC REG LINEAR POS ADJ 1.2A 8SOICADP7157ARDZ-02-R7IC REG LINEAR POS ADJ 1.2A 8SOIC384 - Immediate$6.30View Details
IC REG LINEAR POS ADJ 1.2A 8SOICADP7157ARDZ-03-R7IC REG LINEAR POS ADJ 1.2A 8SOIC888 - Immediate$6.30View Details