Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
RWS-B Series of General Purpose AC-DC Power Supplies Slide 9

In summary, TDK-Lambda’s RWS-B series is available in seven compact package sizes, ranging from 50 to 1500 W. Has output voltages from 5 to 48 V, can accept a wide range AC input and 50 to 600 W models can withstand line surges of up to 300 VAC for 5 s. Earth leakage current is typically 175 µA with 115 VAC input, making it suitable for use in kiosks (50 to 600 W models). Conservative capacitor temperatures provide long field life and the RWS-B carries a 7 year warranty. The RWS-B has been certified for operation in North America and Europe, and includes UL508 on select models. Medical certifications are available to 1000 W and 1500 W models.

PTM Published on: 2014-10-31