The EFE series boasts a high power density. The EFE300 can deliver 300W of output power in a 3 by 5 inch package while the EFE400 is rated for 400W in a 3 by 6 inch size. Both units can supply a 33% peak load for 10 seconds. Additionally, both of these products are available with 12V and 24V output options.