The LTC3110 is the 8th product in the supercap charging and backup family, and it is one of the highest functionally integrated supercapacitor chargers to date. It is ideal for safely charging, balancing and protecting large supercapacitors in backup power systems. The device employs a bi-directional switchmode dual buck/boost architecture with only a single inductor required to charge 1-2 supercapacitors in series, or automatically switch over to backup mode to hold up the system voltage. Key features include: programmable charge current of 2A max, automatic cell balancing, supercap voltage regulation and peak voltage clamping, low quiescent current, status indicators and numerous protection features.