The JB5 circular connector is available in 3, 4, 5, 6, and 8 positions. The operating temperature range is -55°C to 85°C and the rated current is 3A or 2A per position, depending on the pin count. The mating durability is 5000 cycles, and the applicable wires vary between 22/24/28 AWG max.