Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LNE-Slide4

The LNE series offers complete power supply protection features such as overload, overvoltage, short circuit and over temperature. All the products come with universal AC input, encased in a full corrosion resistant aluminum casing. Another excellent feature is that the LNE series can start up at -40°C and with operating temperature at full power from -20°C to 60°C. This series also provides high efficiency up to 94% and also compliance with IP65 and IP67 for both indoor and outdoor applications.

PTM Published on: 2016-07-28