C&K Components DS Door Switch features include snap-in mounting, single and double pole options with latching or momentary and push pull (reset/cheat) circuits and a reliable snap action mechanism. The switches are RoHS compliant and constructed of halogen free materials. They feature long electrical and mechanical life with electrical ratings of 0.1A to 10A, at 125/250VAC, with UL and CSA Agency approvals. The key markets for the DS door switches include gaming, industrial refrigeration, vending machines (such as snacks and drinks, movies, and lottery machines), voting machines, and electronic cabinets. Some typical applications for the DS door switch are as interlock switches, detect switches, and circuit interrupt switches.