FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC
8 SOIC

FM25V10-GTR

DigiKey Part Number
448-FM25V10-GTR-ND - Tape & Reel (TR)
448-FM25V10-GTRCT-ND - Cut Tape (CT)
448-FM25V10-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM25V10-GTR
Description
IC FRAM 1MBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25V10-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,491
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£11.46000£11.46
10£10.63000£106.30
25£10.29960£257.49
50£10.05080£502.54
100£9.80380£980.38
250£9.48168£2,370.42
500£9.24220£4,621.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£8.70428£21,760.70
Manufacturers Standard Package
Unit Price without VAT:£11.46000
Unit Price with VAT:£13.75200