Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-16-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED020I12B2XUMA1

DigiKey Part Number
1ED020I12B2XUMA1TR-ND - Tape & Reel (TR)
1ED020I12B2XUMA1CT-ND - Cut Tape (CT)
1ED020I12B2XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED020I12B2XUMA1
Description
DGT ISO 4.5KV 1CH GT DVR DSO16
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-16-15
Datasheet
 Datasheet
EDA/CAD Models
1ED020I12B2XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
4500Vrms
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
30ns, 50ns
Current - Output High, Low
2A, 2A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 20V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,344
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.95000£3.95
10£3.00400£30.04
25£2.76840£69.21
100£2.50880£250.88
250£2.38504£596.26
500£2.31046£1,155.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.24905£2,249.05
2,000£2.19852£4,397.04
3,000£2.17321£6,519.63
Manufacturers Standard Package
Unit Price without VAT:£3.95000
Unit Price with VAT:£4.74000