Infineon Technologies Isolators - Gate Drivers

Results: 144
Stocking Options
Environmental Options
Media
Exclude
144Results
Applied FiltersRemove All

Showing
of 144
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
19,212
In Stock
1 : £1.35000
Cut Tape (CT)
2,500 : £0.66522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300V/ns
-
2ns
8.3ns, 5ns
5.4A, 9.8A
5.4A, 9.8A
-
-
4.5V ~ 20V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
2,339
In Stock
1 : £1.35000
Cut Tape (CT)
2,500 : £0.66522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300V/ns
-
2ns
8.3ns, 5ns
5.4A, 9.8A
5.4A, 9.8A
-
-
8.5V ~ 20V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
1,517
In Stock
1 : £1.50000
Cut Tape (CT)
1,500 : £0.76523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300kV/µs
50ns, 50ns
5ns
20ns, 20ns (Max)
6A, 6.5A
6A, 6.5A
-
-
14V ~ 32V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-LDSO-8-1
UL
8-SOIC
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
3,109
In Stock
1 : £1.72000
Cut Tape (CT)
2,500 : £0.87423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
8-SOIC (0.154", 3.90mm Width)
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
5,232
In Stock
1 : £1.74000
Cut Tape (CT)
2,500 : £0.88216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
200kV/µs
-
5ns
30ns, 30ns (Max)
4A, 4A
14A
-
-
10V ~ 35V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL
2EDB7259KXUMA1
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Infineon Technologies
5,679
In Stock
1 : £1.98000
Cut Tape (CT)
4,000 : £1.00408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
2500Vrms
150V/ns
38ns, 38ns
-
-
9A, 5A
5A, 9A
-
-
-
-
-
-
Surface Mount
13-LGA
13-LGA (5x5)
UL
8-SOIC
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
33,217
In Stock
1 : £2.04000
Cut Tape (CT)
2,500 : £1.05662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
1ED3124MU12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
3,496
In Stock
1 : £2.14000
Cut Tape (CT)
1,000 : £1.14530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
100ns, 100ns
-
30ns, 30ns (Max)
13.5A, 14A
13.5A, 14A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
13,207
In Stock
1 : £2.96000
Cut Tape (CT)
1,000 : £1.63252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-40
UL
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
5,403
In Stock
1 : £2.96000
Cut Tape (CT)
1,000 : £1.63252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-40
UL
PG-DSO-16-15
DGT ISO 4.5KV 1CH GT DVR DSO16
Infineon Technologies
274
In Stock
1 : £3.72000
Cut Tape (CT)
1,000 : £2.09198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
4500Vrms
-
-
-
30ns, 50ns
2A, 2A
-
-
-
4.5V ~ 5.5V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-15
-
1EDI3021ASXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO20
Infineon Technologies
1,157
In Stock
1 : £3.99000
Cut Tape (CT)
1,000 : £2.26007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
150kV/µs
120ns, 120ns
20ns
55ns, 45ns (Max)
12A, 12A
12A
-
-
3V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
20-BFSOP (0.295", 7.50mm Width)
PG-DSO-20-91
UL, VDE
PG-DSO-16-15
DGT ISO 4.5KV 1CH GT DVR DSO16
Infineon Technologies
886
In Stock
1 : £4.32000
Cut Tape (CT)
1,000 : £2.45874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Magnetic Coupling
1
4500Vrms
-
-
-
30ns, 50ns
2A, 2A
-
-
-
13V ~ 20V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-15
-
1ED3830MC12MXUMA1
DIGITAL ISO 1CH GT DVR DSO16-28
Infineon Technologies
5,569
In Stock
1 : £4.94000
Cut Tape (CT)
1,000 : £2.84433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
15ns, 15ns
-
9A
-
-
13V ~ 25V
-
-
-40°C ~ 125°C
Surface Mount
16-BSSOP (0.295", 7.50mm Width)
PG-DSO-16-28
UL, VDE
1ED3830MC12MXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
1,725
In Stock
1 : £5.06000
Cut Tape (CT)
1,000 : £2.92012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
200V/ns
270ns, 262ns
-
15ns, 15ns
9A, 9A
9A
-
-
13V ~ 25V
-
-
-40°C ~ 125°C
Surface Mount
16-BSSOP (0.295", 7.50mm Width)
PG-DSO-16-28
UL, VDE
1ED3830MC12MXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
1,613
In Stock
1 : £6.53000
Cut Tape (CT)
1,000 : £3.84621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
200V/ns
270ns, 262ns
-
15ns, 15ns
9A, 9A
9A
-
-
13V ~ 25V
-
-
-40°C ~ 125°C
Surface Mount
16-BSSOP (0.295", 7.50mm Width)
PG-DSO-16-28
UL, VDE
1,093
In Stock
1 : £0.71000
Cut Tape (CT)
1,500 : £0.34050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
40ns, 40ns
15ns
15ns, 15ns (Max)
6A, 6.5A
6A, 6.5A
2.35V
20 mA
9.6V ~ 32V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
PG-LDSO-6-1
UL
1,071
In Stock
1 : £0.71000
Cut Tape (CT)
1,500 : £0.34050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
40ns, 40ns
15ns
15ns, 15ns (Max)
6A, 6.5A
6A, 6.5A
2.35V
20 mA
14V ~ 32V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
PG-LDSO-6-1
UL
2,371
In Stock
1 : £1.35000
Cut Tape (CT)
2,500 : £0.66522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300kV/µs
50ns, 50ns
5ns
20ns, 20ns (Max)
6A, 6.5A
6A, 6.5A
-
-
9.6V ~ 32V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-72
UL
861
In Stock
1 : £1.35000
Cut Tape (CT)
2,500 : £0.66706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300kV/µs
50ns, 50ns
5ns
20ns, 20ns (Max)
6A, 6.5A
6A, 6.5A
-
-
12.35V ~ 32V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-72
UL
1,578
In Stock
1 : £1.35000
Cut Tape (CT)
2,500 : £0.66706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300kV/µs
50ns, 50ns
-
20ns, 20ns (Max)
3.5A, 3.5A
6.5A
-
-
14V ~ 32V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-72
UL
1ED3124MU12HXUMA1
DGT ISO 1.2KV 1CH GT DVR DSO8-66
Infineon Technologies
676
In Stock
1 : £1.85000
Cut Tape (CT)
1,000 : £0.97708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
1200Vrms
200kV/µs
-
-
15ns, 15ns
5.5A, 5.5A
10A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL
8 SOIC
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
9,119
In Stock
1 : £1.90000
Cut Tape (CT)
2,500 : £0.97038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
200kV/µs
-
5ns
30ns, 30ns (Max)
6A, 6A
14A
-
-
10V ~ 35V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-72
UL
14-SOIC (0.154", 3.90mm Width)
DGTL ISO 3KV 2CH GATE DVR DSO14
Infineon Technologies
4,577
In Stock
1 : £1.91000
Cut Tape (CT)
2,500 : £0.97730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
3000Vrms
150V/ns
38ns, 38ns
-
-
9A, 5A
5A, 9A
-
-
-
-
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14
UL
14-SOIC (0.154", 3.90mm Width)
DGTL ISO 3KV 2CH GATE DVR DSO14
Infineon Technologies
2,335
In Stock
1 : £1.91000
Cut Tape (CT)
2,500 : £0.97730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
3000Vrms
150V/ns
38ns, 38ns
-
-
9A, 5A
5A, 9A
-
-
-
-
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14
UL
Showing
of 144

Infineon Technologies Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.