Similar
Similar
Similar
Similar
Similar




PMEG6030EP,115 | |
|---|---|
DigiKey Part Number | 1727-5218-2-ND - Tape & Reel (TR) 1727-5218-1-ND - Cut Tape (CT) 1727-5218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030EP,115 |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31400 | £3.14 |
| 100 | £0.20150 | £20.15 |
| 500 | £0.15292 | £76.46 |
| 1,000 | £0.13723 | £137.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11730 | £351.90 |
| 6,000 | £0.10725 | £643.50 |
| 9,000 | £0.10213 | £919.17 |
| 15,000 | £0.09638 | £1,445.70 |
| 21,000 | £0.09297 | £1,952.37 |
| 30,000 | £0.08966 | £2,689.80 |
| 75,000 | £0.08722 | £6,541.50 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |