BCV47,215 | |
|---|---|
DigiKey Part Number | 1727-4316-2-ND - Tape & Reel (TR) 1727-4316-1-ND - Cut Tape (CT) 1727-4316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47,215 |
Description | TRANS NPN DARL 60V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCV47,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17000 | £1.70 |
| 100 | £0.10660 | £10.66 |
| 500 | £0.07912 | £39.56 |
| 1,000 | £0.07027 | £70.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05897 | £176.91 |
| 6,000 | £0.05327 | £319.62 |
| 9,000 | £0.05036 | £453.24 |
| 15,000 | £0.04709 | £706.35 |
| 21,000 | £0.04516 | £948.36 |
| 30,000 | £0.04327 | £1,298.10 |
| 75,000 | £0.03914 | £2,935.50 |
| 150,000 | £0.03721 | £5,581.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |