NPN - Darlington Single Bipolar Transistors

Results: 879
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedEVVOFairchild SemiconductorHarris CorporationInfineon TechnologiesMACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyMotorola
Series
-TIP125
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Current - Collector (Ic) (Max)
100 mA300 mA500 mA700 mA800 mA900 mA1 A1.2 A1.5 A2 A3 A4 A
Voltage - Collector Emitter Breakdown (Max)
20 V25 V30 V32 V35 V40 V42 V45 V50 V55 V60 V65 V
Vce Saturation (Max) @ Ib, Ic
150mV @ 15mA, 1.5A400mV @ 250mA, 1A900mV @ 100µA, 100mA960mV @ 5mA, 1A1V @ 100µA, 100mA1V @ 10µA, 10mA1V @ 1mA, 100mA1V @ 1mA, 1A1V @ 2A, 10A1V @ 400µA, 2A1V @ 5mA, 500mA1.1V @ 200µA, 200mA
Current - Collector Cutoff (Max)
10nA10nA (ICBO)50nA50nA (ICBO)100nA100nA (ICBO)200nA500nA1µA1µA (ICBO)5µA10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
4 @ 10A, 4V10 @ 10A, 4V15 @ 7A, 5V16 @ 500mA, 2V20 @ 3A, 4V20 @ 500mA, 5V40 @ 10A, 5V60 @ 500mA, 5V60 @ 5A, 5V100 @ 10A, 5V100 @ 20A, 5V100 @ 7.5A, 3V
Power - Max
200 mW225 mW250 mW300 mW310 mW330 mW350 mW360 mW500 mW600 mW625 mW800 mW
Frequency - Transition
1MHz2MHz3MHz4MHz6MHz8MHz12MHz15MHz20MHz25MHz30MHz40MHz
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TJ)-60°C ~ 150°C (TJ)-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 200°C (TJ)150°C (TJ)175°C (TJ)200°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500/472MIL-PRF-19500/502MIL-PRF-19500/504MIL-PRF-19500/523MIL-PRF-19500/539MIL-PRF-19500/624
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
3-ESIP3-SIP3-SSIPDieE-Line-3E-Line-3, Formed LeadsISOTOPISOWATT-218-3PowerDI™ 5SC-70, SOT-323SC-72 Formed LeadsSOT-227-4, miniBLOC
Supplier Device Package
3-MP3-NP-ATVCPT3D2PAKDieDPAKE-Line (TO-92 compatible)IPAKISOTOP®ISOWATT-218
Stocking Options
Environmental Options
Media
Marketplace Product
879Results
Applied FiltersRemove All

Showing
of 879
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223 (TO-261)
BSP52T1G
TRANS NPN DARL 80V 1A SOT223
onsemi
20,451
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.12739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
1 A
80 V
1.3V @ 500µA, 500mA
10µA
2000 @ 500mA, 10V
800 mW
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
AP7387Q-30Y-13
FCX605TA
TRANS NPN DARL 120V 1A SOT89-3
Diodes Incorporated
55,828
In Stock
26,000
Factory
1 : £0.57000
Cut Tape (CT)
1,000 : £0.18693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
1 A
120 V
1.5V @ 1mA, 1A
10µA
2000 @ 1A, 5V
1 W
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-223-3
FZT600BTA
TRANS NPN DARL 140V 2A SOT223-3
Diodes Incorporated
18,483
In Stock
3,000
Factory
1 : £0.65000
Cut Tape (CT)
1,000 : £0.21872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
2 A
140 V
1.2V @ 10mA, 1A
10µA
10000 @ 500mA, 10V
2 W
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
FZT600TA
TRANS NPN DARL 140V 2A SOT223-3
Diodes Incorporated
15,695
In Stock
195,000
Factory
1 : £0.65000
Cut Tape (CT)
1,000 : £0.21872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
2 A
140 V
1.2V @ 10mA, 1A
10µA
2000 @ 500mA, 10V
2 W
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TO-220-3
TIP122G
TRANS NPN DARL 100V 5A TO220
onsemi
20,889
In Stock
1 : £0.70000
Tube
-
Tube
Active
NPN - Darlington
5 A
100 V
4V @ 20mA, 5A
500µA
1000 @ 3A, 3V
2 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
DPAK
MJD112T4
TRANS NPN DARL 100V 2A DPAK
STMicroelectronics
7,496
In Stock
1 : £0.77000
Cut Tape (CT)
2,500 : £0.19224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
2 A
100 V
3V @ 40mA, 4A
20µA
1000 @ 2A, 3V
20 W
25MHz
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MJD122T4G
TRANS NPN DARL 100V 8A DPAK
onsemi
1,718
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.25894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
8 A
100 V
4V @ 80mA, 8A
10µA
1000 @ 4A, 4V
1.75 W
4MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-126-3
BD679AS
TRANS NPN DARL 80V 4A TO126-3
onsemi
5,469
In Stock
1 : £0.91000
Bulk
-
Bulk
Active
NPN - Darlington
4 A
80 V
2.8V @ 40mA, 2A
500µA
750 @ 2A, 3V
40 W
-
150°C (TJ)
-
-
Through Hole
TO-225AA, TO-126-3
TO-126-3
DPAK
MJD122T4
TRANS NPN DARL 100V 8A DPAK
STMicroelectronics
7,449
In Stock
1 : £0.95000
Cut Tape (CT)
2,500 : £0.24566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
8 A
100 V
4V @ 80mA, 8A
10µA
1000 @ 4A, 4V
20 W
-
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3 Full Pack
MJF122G
TRANS NPN DARL 100V 5A TO220FP
onsemi
5,573
In Stock
1 : £0.95000
Tube
-
Tube
Active
NPN - Darlington
5 A
100 V
3.5V @ 20mA, 5A
10µA
2000 @ 3A, 3V
2 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220FP
MBRD6100CT-TP
MJD122-TP
TRANS NPN DARL 100V 8A DPAK
Micro Commercial Co
31,810
In Stock
1 : £0.97000
Cut Tape (CT)
2,500 : £0.25341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
8 A
100 V
4V @ 80mA, 8A
10nA
1000 @ 4A, 4V
1.5 W
-
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
NJVMJD32CG
MJD122G
TRANS NPN DARL 100V 8A DPAK
onsemi
5,678
In Stock
1 : £1.00000
Tube
-
Tube
Active
NPN - Darlington
8 A
100 V
4V @ 80mA, 8A
10µA
1000 @ 4A, 4V
20 W
4MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-263
FJB102TM
TRANS NPN DARL 100V 8A D2PAK
onsemi
1,252
In Stock
1 : £1.09000
Cut Tape (CT)
800 : £0.39086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
8 A
100 V
2.5V @ 80mA, 8A
50µA
1000 @ 3A, 4V
80 W
-
150°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-220-3
TIP102
TRANS NPN DARL 100V 8A TO220
STMicroelectronics
5,383
In Stock
1 : £1.16000
Tube
-
Tube
Active
NPN - Darlington
8 A
100 V
2.5V @ 80mA, 8A
50µA
1000 @ 3A, 4V
2 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
DPAK_369C
NJD35N04T4G
TRANS NPN DARL 350V 4A DPAK
onsemi
6,418
In Stock
1 : £1.18000
Cut Tape (CT)
2,500 : £0.38012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
4 A
350 V
1.5V @ 20mA, 2A
50µA
2000 @ 2A, 2V
45 W
90MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TIP31AG
TIP121G
TRANS NPN DARL 80V 5A TO220
onsemi
0
In Stock
1,350
Marketplace
Check Lead Time
1 : £1.20000
Tube
-
Bulk
Tube
Active
NPN - Darlington
5 A
80 V
4V @ 20mA, 5A
500µA
1000 @ 3A, 3V
2 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
TIP102G
TRANS NPN DARL 100V 8A TO220
onsemi
5,809
In Stock
1 : £1.32000
Tube
-
Tube
Active
NPN - Darlington
8 A
100 V
2.5V @ 80mA, 8A
50µA
1000 @ 3A, 4V
2 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3 Full Pack
MJF6388G
TRANS NPN DARL 100V 10A TO220FP
onsemi
286
In Stock
1 : £1.77000
Tube
-
Tube
Active
NPN - Darlington
10 A
100 V
3V @ 100mA, 10A
10µA
3000 @ 3A, 4V
2 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220FP
TO-247-3 Long Lead EP
TIP142G
TRANS NPN DARL 100V 10A TO247-3
onsemi
4,473
In Stock
1 : £1.82000
Tube
-
Tube
Active
NPN - Darlington
10 A
100 V
3V @ 40mA, 10A
2mA
1000 @ 5A, 4V
125 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-3 HiP
TIP142
TRANS NPN DARL 100V 10A TO247
STMicroelectronics
4,179
In Stock
1 : £2.42000
Tube
-
Tube
Active
NPN - Darlington
10 A
100 V
3V @ 40mA, 10A
2mA
1000 @ 5A, 4V
125 W
-
150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247
D²Pak,TO-263_418B−04
BUB323ZT4G
TRANS NPN DARL 350V 10A D2PAK
onsemi
1,915
In Stock
2,400
Factory
1 : £2.43000
Cut Tape (CT)
800 : £0.96709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
10 A
350 V
1.7V @ 250mA, 10A
100µA
500 @ 5A, 4.6V
150 W
2MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-247-3
MJH6284G
TRANS NPN DARL 100V 20A TO247-3
onsemi
1,417
In Stock
4,980
Factory
1 : £3.69000
Tube
-
Tube
Active
NPN - Darlington
20 A
100 V
3V @ 200mA, 20A
1mA
750 @ 10A, 3V
160 W
4MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-3 Pkg
MJ11032G
TRANS NPN DARL 120V 50A TO204
onsemi
771
In Stock
1 : £10.54000
Tray
-
Tray
Active
NPN - Darlington
50 A
120 V
3.5V @ 500mA, 50A
2mA
1000 @ 25A, 5V
300 W
-
-55°C ~ 200°C (TJ)
-
-
Through Hole
TO-204AE
TO-204 (TO-3)
TO-3 Pkg
MJ11028G
TRANS NPN DARL 60V 50A TO204
onsemi
93
In Stock
1 : £15.59000
Tray
1 : £13.78000
Tray
-
Tray
Tray
Active
NPN - Darlington
50 A
60 V
3.5V @ 500mA, 50A
2mA
1000 @ 25A, 5V
300 W
-
-55°C ~ 200°C (TJ)
-
-
Through Hole
TO-204AE
TO-204 (TO-3)
248
In Stock
1 : £22.24000
Bulk
-
Bulk
Active
NPN - Darlington
8 A
80 V
3V @ 80mA, 8A
500µA
750 @ 4A, 3V
75 W
-
-55°C ~ 200°C (TJ)
-
-
Through Hole
TO-213AA, TO-66-2
TO-66 (TO-213AA)
Showing
of 879

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.