BUK9832-55A/CUX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 175
Unit Price: £1.24000
Datasheet
N-Channel 55 V 12A (Tc) 8W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9832-55A/CUX

DigiKey Part Number
1727-2226-2-ND - Tape & Reel (TR)
1727-2226-1-ND - Cut Tape (CT)
1727-2226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9832-55A/CUX
Description
MOSFET N-CH 55V 12A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 12A (Tc) 8W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1594 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.51600£5.16
100£0.33800£33.80
500£0.26152£130.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23689£236.89
2,000£0.21617£432.34
3,000£0.20560£616.80
5,000£0.19373£968.65
7,000£0.18670£1,306.90
10,000£0.17987£1,798.70
25,000£0.17174£4,293.50
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400