20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08SH16VTJR

DigiKey Part Number
MC9S08SH16VTJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC9S08SH16VTJR
Description
IC MCU 8BIT 16KB FLASH 20TSSOP
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1,500 View Now
Last Time Buy Date: 17/12/2025
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£2.72033£13,601.65
Manufacturers Standard Package
Unit Price without VAT:£2.72033
Unit Price with VAT:£3.26440

Other Suppliers on DigiKey

1,500In Stock
Ships from Flip Electronics