Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC14APW-Q100J

DigiKey Part Number
1727-8412-2-ND - Tape & Reel (TR)
1727-8412-1-ND - Cut Tape (CT)
1727-8412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC14APW-Q100J
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC14APW-Q100J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,880
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.12200£1.22
25£0.10760£2.69
100£0.09200£9.20
250£0.08460£21.15
500£0.08014£40.07
1,000£0.07644£76.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.07255£181.38
5,000£0.07021£351.05
7,500£0.06903£517.72
12,500£0.06773£846.62
17,500£0.06697£1,171.98
25,000£0.06624£1,656.00
62,500£0.06467£4,041.88
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600