RFID Reader IC 125kHz, 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 3V ~ 5.5V 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRH601HL/C1,557

DigiKey Part Number
568-11532-ND
Manufacturer
Manufacturer Product Number
PRH601HL/C1,557
Description
IC RFID RDR 125KZ/13.56MZ 100QFP
Customer Reference
Detailed Description
RFID Reader IC 125kHz, 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 3V ~ 5.5V 100-LQFP
Datasheet
 Datasheet
EDA/CAD Models
PRH601HL/C1,557 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
RFID Reader
Frequency
125kHz, 13.56MHz
Standards
FeliCa, ISO 14443, MIFARE, NFC
Interface
I2C, SPI, UART
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.