24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77DS-12-24

DigiKey Part Number
2882-77DS-12-24-ND
Manufacturer
Manufacturer Product Number
77DS-12-24
Description
AC/AC WALL MNT ADPT 24VAC 500MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
240VAC
Manufacturer
Ideal Power Ltd.
Voltage - Output
24VAC
Series
Current - Output (Max)
500mA
Packaging
Box
Power (Watts)
12 W
Part Status
Active
Applications
ITE (Commercial)
Region Utilized
Australia
Operating Temperature
0°C ~ 40°C
Form
Wall Mount
Size / Dimension
3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)
Input Type
Fixed Blade
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£8.35000£8.35
5£7.68200£38.41
24£7.07958£169.91
48£6.82854£327.77
72£6.68583£481.38
120£6.51033£781.24
264£6.24830£1,649.55
504£6.04129£3,044.81
Manufacturers Standard Package
Unit Price without VAT:£8.35000
Unit Price with VAT:£10.02000