12VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77DE-06-12

DigiKey Part Number
2882-77DE-06-12-ND
Manufacturer
Manufacturer Product Number
77DE-06-12
Description
AC/AC WALL MNT ADPT 12VAC 500MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
-
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
230VAC
Voltage - Output
12VAC
Current - Output (Max)
500mA
Power (Watts)
6 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 40°C
Size / Dimension
2.64" L x 1.91" W x 1.57" H (67.0mm x 48.5mm x 40.0mm)
Approval Agency
-
Standard Number
-
Cord Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.09000£6.09
5£5.59800£27.99
10£5.39900£53.99
48£4.97521£238.81
96£4.79875£460.68
144£4.69840£676.57
288£4.53177£1,305.15
528£4.39091£2,318.40
Manufacturers Standard Package
Unit Price without VAT:£6.09000
Unit Price with VAT:£7.30800