77DB-06-24 | |
|---|---|
DigiKey Part Number | 2882-77DB-06-24-ND |
Manufacturer | |
Manufacturer Product Number | 77DB-06-24 |
Description | AC/AC WALL MNT ADPT 24VAC 250MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24VAC 250mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Size / Dimension | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | |
Approval Agency | CE, GS, TUV | |
Standard Number | - | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.23000 | £7.23 |
| 5 | £6.65000 | £33.25 |
| 10 | £6.41400 | £64.14 |
| 48 | £5.91063 | £283.71 |
| 96 | £5.70104 | £547.30 |
| 144 | £5.58188 | £803.79 |
| 288 | £5.38389 | £1,550.56 |
| 528 | £5.21652 | £2,754.32 |
| Unit Price without VAT: | £7.23000 |
|---|---|
| Unit Price with VAT: | £8.67600 |